
The AA05E-012L-120S DC/DC converter module from Emerson features 85% efficiency and 1.5kV isolation voltage. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 5W. The module is designed for through-hole mounting and has a weight of 15g. It is not RoHS compliant and contains lead. The module has a single output voltage of 12V with a maximum output current of 410mA.
Emerson AA05E-012L-120S technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, SCP |
| Frequency | 200kHz |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 410mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 410mA |
| Output Power | 5W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | AA05E (5W) |
| Voltage - Output 1 | 12V |
| Weight | 15g |
| RoHS | Not Compliant |
No datasheet is available for this part.