This 2-output DC/DC converter from Emerson features isolated outputs with 1.5kV isolation voltage and is designed for board mount applications. The converter operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 75W. It also offers overvoltage protection, overtemperature protection, and short-circuit protection. The module has a package size of 61mm in length and 58.4mm in depth, with an efficiency of 82%.
Emerson AA60A-048L-033D025 technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Efficiency | 82% |
| Features | OVP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 19A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 19A |
| RoHS Compliant | No |
| Series | AA60A (75W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA60A-048L-033D025 to view detailed technical specifications.
No datasheet is available for this part.