DC DC CONVERTER 3.3V 2.5V 75W
Emerson AA60A-048L-033D025N technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | OVP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 19A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | AA60A (75W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA60A-048L-033D025N to view detailed technical specifications.
No datasheet is available for this part.