The Emerson AA60A-048L-050D033N-6-P1 is a dual output DC/DC converter with a maximum power dissipation of 75W. It features overvoltage protection, overtemperature protection, and short circuit protection. The converter has a maximum operating temperature range of -40°C to 105°C and is designed for through hole mount. It has two outputs, one at 5V and the other at 3.3V, with a maximum isolation voltage of 1.5kV and a maximum input voltage of 75V.
Emerson AA60A-048L-050D033N-6-P1 technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | OVP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Series | AA60A (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA60A-048L-050D033N-6-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.