CONV DC-DC 15A 48VIN 5/3.3V DUAL
Emerson AA60A048L050D033 technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Efficiency | 82% |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | AA60A |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA60A048L050D033 to view detailed technical specifications.
No datasheet is available for this part.