This AC/DC power supply from Emerson features a single output of 5V with a maximum current of 6A and a maximum power dissipation of 30W. It operates within a temperature range of 0°C to 70°C. The device is designed for chassis mount applications and is part of the ACV series for 15-115W power supplies.
Emerson ACV5N6-1 technical specifications.
| Efficiency | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | ACV (15-115W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.