
50W DC/DC Controller and Regulator, desktop mount, featuring a fixed 12.5V nominal output voltage and 4.16A maximum output current. This power management IC operates with an 80% efficiency, accepting input voltages from 90V to 264V AC. Approvals include UL, CSA, VDE, IEC, and EN. The unit provides a single output with a barrel plug connector (2.5mm I.D. x 5.5mm O.D. x 10.5mm) and has a maximum power dissipation of 52W.
Sign in to ask questions about the Emerson AD5012N2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson AD5012N2L technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Current - Output 1 | 4.16A |
| Depth | 120mm |
| Efficiency | 80% |
| Input Current | 2mA |
| Length | 65mm |
| Max Current Rating | 2A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 4.16A |
| Max Output Power | 50W |
| Max Power Dissipation | 52W |
| Mount | Desktop |
| Nominal Output Voltage | 12.5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.5mm |
| Output Current | 4.16A |
| Output Power | 50W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | AD50 (50W) |
| Voltage - Output 1 | 12.5V |
| Weight | 0.618lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson AD5012N2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
