The AD5012N2LM is a DC/DC controller from Emerson with a maximum output current of 4.16A and a maximum output power of 50W. It operates within a temperature range of 5°C to 40°C and has a package quantity of 180. The output connector is a barrel plug with a 2.5mm I.D. and 5.5mm O.D. The device has a series designation of AD50 and is a single-output device.
Emerson AD5012N2LM technical specifications.
| Cord Length | 48inch |
| Current - Output 1 | 4.16A |
| Efficiency | 80% |
| Height | 1.61inch |
| Length | 4.72inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 4.16A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.5mm |
| Output Current | 4.16A |
| Output Power | 50W |
| Output Voltage | 12.5V |
| Package Quantity | 180 |
| Series | AD50 |
| Voltage - Output 1 | 12.5V |
| Weight | 0.618lb |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AD5012N2LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
