
External 12V DC/DC controller and regulator, delivering 4.16A output current and 50W maximum output power. Features a fixed 12.5V output voltage with a 2.5mm I.D. x 5.5mm O.D. x 10.5mm barrel plug connector. Operates from 90V to 264V AC input, achieving 80% efficiency. Includes a 48-inch cord and is UL, CSA, VDE, IEC, and EN approved.
Emerson AD5012N3L technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Cord Length | 48inch |
| Current - Output 1 | 4.16A |
| Depth | 65mm |
| Efficiency | 80% |
| Height | 1.61inch |
| Input Current | 2mA |
| Lead Length | 1219mm |
| Length | 4.72inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 4.16A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 12.5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.5mm |
| Output Current | 4.16A |
| Output Power | 50W |
| Output Type | Fixed |
| Output Voltage | 12.5V |
| Package Quantity | 180 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | AD50 |
| Voltage - Output 1 | 12.5V |
| Weight | 0.618lb |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AD5012N3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
