
Fixed 12V DC/DC controller and regulator with a 4.16A maximum output current, delivering up to 50W of power. Features a 12.5V nominal output voltage and a 2.5mm I.D. x 5.5mm O.D. x 10.5mm barrel plug output connector. Operating temperature range is 5°C to 40°C with 80% efficiency. Approvals include UL, CSA, and VDE.
Sign in to ask questions about the Emerson AD5012N3LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson AD5012N3LM technical specifications.
| Approvals | UL, CSA, VDE |
| Cord Length | 48inch |
| Current - Output 1 | 4.16A |
| Depth | 120mm |
| Efficiency | 80% |
| Height | 1.61inch |
| Input Current | 2mA |
| Length | 4.72inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 4.16A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Nominal Output Voltage | 12.5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.5mm |
| Output Current | 4.16A |
| Output Power | 50W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 180 |
| Reach SVHC Compliant | No |
| Series | AD50 |
| Voltage - Output 1 | 12V |
| Weight | 0.618lb |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AD5012N3LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
