Sign in to ask questions about the Emerson ADN10-24-3PM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson ADN10-24-3PM-C technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 10A |
| Efficiency | 91% |
| Height | 111mm |
| Length | 123mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 240W |
| Output Voltage | 24V |
| Package Quantity | 120 |
| Series | ADN-C (120-960W) |
| Voltage - Output 1 | 24V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson ADN10-24-3PM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
