Sign in to ask questions about the Emerson ADN40-24-3PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson ADN40-24-3PM technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 40A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 40A |
| Max Output Power | 480W |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 28.5V |
| Radiation Hardening | No |
| Series | ADN40 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson ADN40-24-3PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
