
The ADN40-24-3PM-C is a 24V 40A DIN rail power supply from Emerson. It operates within a temperature range of -25°C to 60°C and has a high efficiency of 93%. The supply is packaged in a tray and features a metal case. It is designed for general use and is not radiation hardened.
Sign in to ask questions about the Emerson ADN40-24-3PM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson ADN40-24-3PM-C technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 40A |
| Depth | 123mm |
| Efficiency | 93% |
| Length | 180mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Max Power Dissipation | 960W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 960W |
| Output Voltage | 24V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ADN-C (120-960W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson ADN40-24-3PM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
