The ADN5-24-1PM-C is a 24V 5A general purpose power supply with a maximum output power of 120W and an efficiency of 90%. It operates within a temperature range of -10°C to 70°C and is packaged in a metal case. The supply is designed for use in a variety of applications and is available in a package quantity of 144 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson ADN5-24-1PM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Current - Output 1 | 5A |
| Depth | 50mm |
| Efficiency | 90% |
| Height | 123mm |
| Length | 111mm |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Package Quantity | 144 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ADN-C |
| Voltage - Output 1 | 24V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson ADN5-24-1PM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
