
The ADN5-24-3PM-C is a 24V 5A power supply with a maximum output power of 120W and an efficiency of 85%. It has a metal case and is mounted on a DIN rail. The operating temperature range is from -25°C to 60°C. This power supply is part of the ADN-C series, which is designed for high-power applications.
Sign in to ask questions about the Emerson ADN5-24-3PM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson ADN5-24-3PM-C technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 5A |
| Depth | 50mm |
| Efficiency | 85% |
| Length | 111mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Series | ADN-C (120-960W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson ADN5-24-3PM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
