Isolated board mount DC/DC converter, 15W, featuring a 4:1 input range (9V to 36V) and dual outputs of 5V at 1.5A and -5V at 1.5A. This through-hole component offers 1.5kV isolation and a maximum operating temperature of 71°C. With 84% efficiency and short-circuit protection (SCP), it delivers 15W of power.
Emerson AEE01AA18-L technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 50.8mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 18V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AEE (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson AEE01AA18-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.