
Board mount DC-DC converter, 66W maximum power, 48V nominal input, 36-75V input voltage range, delivering 12V output at 4A. Features 93% efficiency, isolated design with 1.5kV isolation voltage, and a compact module package measuring 2.3" x 0.9" x 0.4". Operates across a -40°C to 85°C temperature range.
Emerson AEO04B48N-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 22.86mm |
| Efficiency | 93% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 48W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AEO40 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AEO04B48N-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
