Board mount DC-DC converter, 120W output power, 30A maximum output current, and 3.3V output voltage. Features 48V nominal input voltage (36V to 75V range) with 1.5kV isolated voltage and 91% efficiency. Includes UVLO, OVP, OCP, and OTP protection features. Operates from -40°C to 85°C.
Emerson AEO30F48N-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 58.42mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 120W |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AEO40 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AEO30F48N-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.