DC DC CONVERTER 1.5V 120W
Emerson AEO40M48N-S technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 120W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | AEO40 (100W) |
| Voltage - Output 1 | 1.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
