Board mount isolated DC/DC converter, 240W output power, delivering 12V at 20A. Features include UVLO, OVP, OCP, and OTP protection. Operates with an input voltage range of 36V to 75V, offering 2.25kV isolation. This through-hole mounted module boasts 93% efficiency and a wide operating temperature range of -40°C to 85°C.
Emerson AEQ20B48N-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 36.8mm |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 58mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 240W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AEQ20 (240W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.