
This DC/DC converter from Emerson features an efficiency of 85% and includes overvoltage protection and short-circuit protection. It has a maximum output current of 6A and a maximum power dissipation of 30W. The converter is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson AET06A18-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 85% |
| Features | OVP, SCP |
| Height | 0.48inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AET |
| Voltage - Output 1 | 5V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AET06A18-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
