Module DC-DC 1-OUT 380V 1600W 24-Pin Brick
Emerson AIF04ZPFC-01 technical specifications.
| Package/Case | Module |
| Depth | 61mm |
| Isolation | Isolated |
| Length | 116.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Voltage | 380V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.