The Emerson AIF04ZPFC-01NL is a DC/DC converter with a maximum output current of 4.2A and a maximum output power of 1.6kW. It operates within a temperature range of -20°C to 100°C and is approved by UL and TUV. The device features overvoltage protection (OVP) and overtemperature protection (OTP), and is isolated. It is available in a package quantity of 64 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, TUV |
| Current - Output 1 | 4.2A |
| Depth | 61mm |
| Efficiency | 95% |
| Features | OVP, OTP |
| Height | 0.55inch |
| Isolation | Isolated |
| Length | 116.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 1.6kW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1.6kW |
| Output Voltage | 380V |
| Package Quantity | 64 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AIF |
| Voltage - Output 1 | 380V |
| Width | 61mm |
| RoHS | Compliant |
