
1.6kW isolated switching power supply with 380V output voltage and 4.2A maximum output current. Features 95% efficiency, OVP, and OTP protection. Operates from -20°C to 100°C, housed in a module package with through-hole mounting. Approvals include UL and TUV, with RoHS compliance.
Emerson AIF04ZPFC-02NNTL technical specifications.
| Approvals | UL, TUV |
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Depth | 61mm |
| Efficiency | 95% |
| Features | OVP, OTP |
| Height | 0.55inch |
| Isolation | Isolated |
| Length | 116.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 1.6kW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1.6kW |
| Output Voltage | 380V |
| Package Quantity | 64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AIF |
| Voltage - Output 1 | 380V |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF04ZPFC-02NNTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
