
1.6kW Power Factor Correction (PFC) module outputs 380VDC at 4.2A. This through-hole mounted component boasts 95% efficiency and features over-voltage (OVP) and over-temperature (OTP) protection. Operating across a -20°C to 100°C temperature range, the module measures 116.8mm in length, 61mm in width, and 12.7mm in height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Efficiency | 95% |
| Features | OVP, OTP |
| Height | 12.7mm |
| Length | 116.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 1.6kW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1.6kW |
| Output Voltage | 380V |
| Package Quantity | 64 |
| RoHS Compliant | Yes |
| Series | AIF-PFC (1600W) |
| Voltage - Output 1 | 380V |
| Width | 61mm |
| RoHS | Compliant |
