The AIF120F300N-NTL is a 120A 3.3V board mount DC/DC converter module from Emerson. It operates within a temperature range of -20°C to 100°C and is RoHS compliant. The module has a high efficiency of 87% and features overvoltage protection and overcurrent protection. It can dissipate a maximum power of 600W and is available in a package quantity of 64.
Emerson AIF120F300N-NTL technical specifications.
| Package/Case | Module |
| Current - Output 1 | 120A |
| Depth | 61mm |
| Efficiency | 87% |
| Features | OVP, OCP |
| Length | 116.8mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 120A |
| Output Power | 600W |
| Output Voltage | 3.3V |
| Package Quantity | 64 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AIF (600W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.