
Isolated DC/DC Converters 600W [email protected] Non-Threaded
Emerson AIF12W300-NTL technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 12.5A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Length | 116.8mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 600W |
| Output Voltage | 48V |
| Package Quantity | 64 |
| RoHS Compliant | Yes |
| Series | AIF12 (600W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
No datasheet is available for this part.
