
The Emerson AIF12W300N-NTL is a 600W DC/DC converter module with a single output voltage of 48V and a maximum output current of 12.5A. It operates within a temperature range of -20°C to 100°C and is RoHS compliant. The module features overvoltage protection, overcurrent protection, and overtemperature protection, with an efficiency of 90%. It is available in a module package with 64 units per package and is suitable for through-hole mounting.
Sign in to ask questions about the Emerson AIF12W300N-NTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson AIF12W300N-NTL technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 600W |
| Output Voltage | 48V |
| Package Quantity | 64 |
| RoHS Compliant | Yes |
| Series | AIF (600W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF12W300N-NTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.