
The Emerson AIF25H300-NTL is a 24V 25A full brick DC/DC converter with high efficiency of 90%. It features overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). The converter has a maximum power dissipation of 600W and operates within a temperature range of -20°C to 100°C. It is RoHS compliant and available in a package quantity of 64.
Sign in to ask questions about the Emerson AIF25H300-NTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson AIF25H300-NTL technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 25A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Isolation Voltage | 3kV |
| Length | 116.8mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| Package Quantity | 64 |
| RoHS Compliant | Yes |
| Series | AIF (600W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF25H300-NTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.