The AIF25H300N-NTL DC/DC converter module from Emerson is a board mount device with a 24V output voltage and 25A output current. It operates within a temperature range of -20°C to 100°C and has a maximum power dissipation of 600W. The module features overvoltage and overcurrent protection and is RoHS compliant. It measures 116.8mm in length and 61mm in depth.
Sign in to ask questions about the Emerson AIF25H300N-NTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson AIF25H300N-NTL technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Length | 116.8mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| Package Quantity | 64 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AIF (600W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF25H300N-NTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.