
The Emerson AIF40C300-NTL is a 600W DC/DC converter with a single 15V output and 40A current rating. It features overvoltage, overcurrent, and overtemperature protection. The converter operates within a temperature range of -20°C to 100°C and has an efficiency of 90%. It is RoHS compliant and available in a full brick package with a package quantity of 64 units.
Emerson AIF40C300-NTL technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 40A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Isolation Voltage | 3kV |
| Length | 116.8mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 600W |
| Output Voltage | 15V |
| Package Quantity | 64 |
| RoHS Compliant | Yes |
| Series | AIF (600W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
No datasheet is available for this part.