
The Emerson AIF40C300N-NTL is a DC/DC converter with a maximum output current of 40A and a maximum output power of 600W. It operates within a temperature range of -20°C to 100°C and is RoHS compliant. The module has a single output voltage of 15V and is designed for through hole mounting. It features overvoltage and overcurrent protection and has an efficiency of 90%. The converter is available in a module package with 64 units per package.
Sign in to ask questions about the Emerson AIF40C300N-NTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson AIF40C300N-NTL technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Efficiency | 90% |
| Features | OVP, OCP |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 600W |
| Output Voltage | 15V |
| Package Quantity | 64 |
| RoHS Compliant | Yes |
| Series | AIF (600W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF40C300N-NTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.