
Board mount DC/DC converter delivering 600W maximum output power with a nominal 12V output voltage and 50A maximum output current. Features a 90% efficiency rating, operating across an input voltage range of 250V to 420V with a nominal input of 300V. This module-packaged converter offers a wide operating temperature range from -20°C to 100°C and mounts via through-hole technology. Dimensions include a length of 116.8mm, width of 2.4 inches, and height of 0.5 inches, with a depth of 61mm. RoHS compliant.
Sign in to ask questions about the Emerson AIF50B300-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson AIF50B300-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 61mm |
| Efficiency | 90% |
| Height | 0.5inch |
| Length | 116.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Output Power | 600W |
| Max Supply Voltage | 420V |
| Min Supply Voltage | 250V |
| Mount | Through Hole |
| Nominal Input Voltage | 300V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 300V |
| Output Current | 50A |
| Output Power | 600W |
| Output Voltage | 12V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AIF |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF50B300-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.