
The Emerson AIF50B300-NTL is a 12V 50A 600W DC/DC converter module with a high efficiency of 90%. It operates within a temperature range of -20°C to 100°C and is suitable for through-hole mounting. The module features overvoltage protection (OVP) and overcurrent protection (OCP). It is RoHS compliant and available in a package quantity of 64.
Sign in to ask questions about the Emerson AIF50B300-NTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson AIF50B300-NTL technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Length | 116.8mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 600W |
| Output Voltage | 12V |
| Package Quantity | 64 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AIF (600W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF50B300-NTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
