Board mount DC-DC converter delivering 600W output power with a 5V output voltage and 80A maximum output current. Features include overvoltage protection (OVP) and overcurrent protection (OCP), operating efficiently at 90%. This module is designed for through-hole mounting with a compact footprint, measuring 116.8mm x 61mm x 0.55 inches. It operates across a wide input voltage range of 250V to 420V and a temperature range of -20°C to 100°C.
Emerson AIF80A300N-NTL technical specifications.
| Package/Case | Module |
| Current - Output 1 | 80A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.55inch |
| Length | 116.8mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 80A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 80A |
| Output Power | 600W |
| Output Voltage | 5V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AIF |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Compliant |
No datasheet is available for this part.