
Isolated board mount DC/DC converter, DIP package, fixed output, through-hole mounting. Features 250W maximum output power, 24V nominal output voltage, and 10.4A maximum output current. Operates with a nominal input voltage of 300V DC, with a range from 250V to 420V DC. Offers 3kV isolation voltage and 90% efficiency. Includes overvoltage protection (OVP) and over-temperature protection (OTP). Operating temperature range is -20°C to 100°C.
Emerson AIH10H300-L technical specifications.
| Current - Output 1 | 10.4A |
| Current Rating | 10.4A |
| Depth | 58.4mm |
| Efficiency | 90% |
| Features | OVP, OTP |
| Height | 0.55inch |
| Isolation Voltage | 3kV |
| Length | 61mm |
| Max Input Voltage (DC) | 420V |
| Min Input Voltage (DC) | 250V |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10.4A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Nominal Input Voltage | 300V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 300V |
| Output Current | 10.4A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | AIH |
| Termination | Crimp |
| Voltage - Output 1 | 24V |
| Width | 2.3inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIH10H300-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
