
The AIH10H300-NTL is a 24V 10.4A 250W board mount DC/DC converter module from Emerson. It features 90% efficiency and includes overvoltage protection and overtemperature protection. The module has a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. It is RoHS compliant and has a package quantity of 64.
Emerson AIH10H300-NTL technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Features | OVP, OTP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10.4A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 64 |
| RoHS Compliant | Yes |
| Series | AIH (250W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
No datasheet is available for this part.