
CONV DC/DC 250W 300VIN 10A NEG
Emerson AIH10H300N-NTL technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Height | 0.55inch |
| Length | 2.3inch |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10.4A |
| Max Power Dissipation | 249.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 64 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AIH |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Compliant |
No datasheet is available for this part.
