
250W isolated DC/DC converter module with 15V positive output voltage and 16.6A output current. Features a wide input voltage range of 250V to 420V, 3kV isolation voltage, and 90% efficiency. Operates within a temperature range of -20°C to 100°C and includes Over Voltage Protection (OVP) and Over Temperature Protection (OTP). Through-hole mounting package with dimensions of 2.4" x 2.3" x 0.55". RoHS compliant.
Emerson AIH16C300-L technical specifications.
| Package/Case | Module |
| Current Rating | 16.6A |
| Efficiency | 90% |
| Features | OVP, OTP |
| Height | 0.55inch |
| Isolation Voltage | 3kV |
| Length | 2.4inch |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 16.6A |
| Max Power Dissipation | 249W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16.6A |
| Output Power | 250W |
| Output Voltage | 15V |
| Package Quantity | 64 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AIH |
| Voltage - Output 1 | 15V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIH16C300-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
