
The AIH16C300N-NTL DC/DC converter is a board mount module with a maximum output power of 250W and an output voltage of 15V. It operates within a temperature range of -20°C to 100°C and has a maximum input voltage of 420V. The module is through-hole mounted and has a high efficiency of 90%. It is RoHS compliant and available in a bulk packaging quantity of 64 units.
Sign in to ask questions about the Emerson AIH16C300N-NTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson AIH16C300N-NTL technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Height | 0.55inch |
| Length | 2.3inch |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 16.6A |
| Max Power Dissipation | 249W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16.6A |
| Output Power | 250W |
| Output Voltage | 15V |
| Package Quantity | 64 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AIH |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIH16C300N-NTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
