
The AIH20B300 is a DC/DC controller from Emerson with a single output voltage of 12V and a maximum output current of 20.8A. It is packaged in a half brick format with a length of 61mm and a depth of 58.4mm. The device operates within a temperature range of -20°C to 100°C and is available in quantities of 64. However, it is not RoHS compliant.
Emerson AIH20B300 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 20A |
| Depth | 58.4mm |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 20.8A |
| Output Power | 250W |
| Output Voltage | 12V |
| Package Quantity | 64 |
| RoHS Compliant | No |
| Series | AIH |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.
