Board mount DC/DC converter, 250W output power, featuring a 12V single output at 20.8A. Operates with a wide input voltage range from 250V to 420V, with a nominal input of 300V. Offers 3kV isolation voltage and includes Over Voltage Protection (OVP) and Over Temperature Protection (OTP). Housed in a compact 2.3" x 2.4" x 0.55" module with through-hole mounting. Achieves 86% efficiency and operates across a temperature range of -20°C to 100°C.
Emerson AIH20B300-L technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Efficiency | 86% |
| Features | OVP, OTP |
| Height | 0.55inch |
| Isolation Voltage | 3kV |
| Length | 61mm |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20.8A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Nominal Input Voltage | 300V |
| Number of Outputs | 1 |
| Output Current | 20.8A |
| Output Power | 250W |
| Output Voltage | 12V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AIH |
| Voltage - Output 1 | 12V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIH20B300-L to view detailed technical specifications.
No datasheet is available for this part.