Board mount DC/DC converter delivering 720W maximum output power at 393V nominal output voltage. Features include 93% efficiency, 2.1A maximum output current, and protection against overvoltage (OVP) and over-temperature (OTP). Operates across an 85V to 264V AC input range and maintains functionality from -20°C to 100°C. Through-hole mounting design with dimensions of 88.9mm length, 61mm width, and 13.95mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson AIT02ZPFC-01NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1.83A |
| Depth | 61mm |
| Efficiency | 93% |
| Features | OVP, OTP |
| Height | 13.95mm |
| Length | 88.9mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.1A |
| Max Output Power | 720W |
| Max Power Dissipation | 719W |
| Mount | Through Hole |
| Nominal Output Voltage | 393V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 720W |
| Output Voltage | 393V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 393V |
| Weight | 170g |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIT02ZPFC-01NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
