The AK45C-048L-018F20HA DC/DC converter from Emerson is a board mount module with a maximum input voltage of 75V and a minimum input voltage of 36V. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 100W. The converter features overvoltage protection, overcurrent protection, and overtemperature protection, as well as under-voltage lockout. It is not RoHS compliant and has a maximum output current of 20A with an output voltage of 1.8V.
Emerson AK45C-048L-018F20HA technical specifications.
| Package/Case | Module |
| Depth | 36.8mm |
| Efficiency | 81% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation | Isolated |
| Length | 58.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 1.8V |
| RoHS Compliant | No |
| Series | AK45C (100W) |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |
No datasheet is available for this part.