Emerson AK60C-048L-050F20 technical specifications.
| Package/Case | DIP |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | AK60C (100W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AK60C-048L-050F20 to view detailed technical specifications.
No datasheet is available for this part.