Emerson AL60A-048L-050F20 technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Features | OVP, OTP |
| Isolation | Isolated |
| Length | 61mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Output Current | 20A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | AL60A (120W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AL60A-048L-050F20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.