The AL60A-300L-050F20 DC/DC converter from Emerson is a board mount module with an output voltage of 5V and a maximum output current of 20A. It has a maximum power dissipation of 120W and is designed for through hole mounting. The converter operates within a maximum input voltage range of 400V and a minimum input voltage of 180V. It features overvoltage protection and overtemperature protection, and has an efficiency of 83%. The module is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 58.42mm |
| Efficiency | 83% |
| Features | OVP, OTP |
| Isolation | Isolated |
| Length | 61mm |
| Max Input Voltage | 400V |
| Min Input Voltage | 180V |
| Max Output Current | 20A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | AL60A (120W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |