Isolated DC/DC converter, 35W output power, featuring a 12V, 2.75A negative output. This surface mount device offers 1.5kV isolation voltage and operates within a 36V to 75V input range, achieving 90.5% efficiency. Protection features include UVLO, OVP, OCP, and OTP. The compact SMD/SMT package measures 1.3 inches in length, 0.9 inches in width, and 0.34 inches in height.
Checking distributor stock and pricing after the page loads.
Emerson ALD03B48-SL technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.75A |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.75A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.75A |
| Output Power | 35W |
| Output Voltage | 12V |
| Package Quantity | 150 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ALD15 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
No datasheet is available for this part.