Isolated DC/DC converter, 35W output power, featuring a 5V output voltage with 7A maximum output current. This board mount converter operates from a 36V to 75V DC input, offering 1.5kV isolation voltage. Surface mount package with dimensions of 1.3 inches (length) x 0.9 inches (width) x 0.34 inches (height). Includes UVLO, OVP, OCP, and OTP protection features, with an efficiency of 91% and an operating temperature range of -40°C to 85°C.
Emerson ALD07A48-SL technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 7A |
| Depth | 33.02mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Power | 35W |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 35W |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ALD15 |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALD07A48-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.