
Board mount DC/DC converter with 5V nominal output voltage and 7A maximum output current, delivering 35W of power. Features include UVLO protection, 1.5kV isolation voltage, and 91% efficiency. Operates across a wide temperature range from -40°C to 85°C, with input voltage capability from 36V to 75V. Through-hole mounting and RoHS compliant.
Emerson ALD07A48N-L technical specifications.
| Current - Output 1 | 7A |
| Depth | 22.86mm |
| Efficiency | 91% |
| Features | UVLO |
| Height | 0.35inch |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Power | 35W |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 35W |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ALD15 |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALD07A48N-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.